Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC714P

Serial Input Loading 6 Us Settling Time 16-BIT Dac PDIP16
$ 50.983
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC714P.

Farnell

Datasheet22 pages11 years ago
Datasheet22 pages15 years ago
Datasheet22 pages13 years ago

Texas Instruments

Mouser

Upverter

Newark

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments DAC714P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC716PB
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Texas InstrumentsDAC716P
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Texas InstrumentsDAC714PG4
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Analog DevicesAD7249AN
IC DAC 12BIT V-OUT 16DIP 12 Bit Digital to Analog Converter 2 16-PDIP
Analog DevicesAD7249ANZ
IC DAC 12BIT V-OUT 16DIP / 12 Bit Digital to Analog Converter 2 16-PDIP
Analog DevicesAD7249BNZ
IC DAC 12BIT V-OUT 16DIP 12 Bit Digital to Analog Converter 2 16-PDIP

Descriptions

Descriptions of Texas Instruments DAC714P provided by its distributors.

SERIAL INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP16
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
IC DAC 16BIT V-OUT 16DIP 16 Bit Digital to Analog Converter 1 16-PDIP
±11.416.5 86kS/s 16bit 1 16 SPI R-2R PDIP-16 Through hole mounting 4.57mm(height)
Digital To Analogue Converter, 16 Bit, 86 Ksps, Serial, 11.4V To 16.5V, Dip, 16 Rohs Compliant: Yes
DAC 1-CH R-2R 16-Bit 16-Pin PDIP Tube
IC, 16BIT DAC, DIP16, 714; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D / D/A Features: CMOS, Internal Reference, Latches, Voltage O/P; Base N
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT,; DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 86KSPS, DIP-16; Resolution (Bits):16bit; Sampling Rate:86kSPS; Input Channel Type:Serial; Supply Voltage Range:± 11.4V to ± 16.5V; ADC / DAC Case Style:DIP; No. of Pins:16Pins; Packaging:Each

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC714P.