Analog Devices DAC8420FPZ

IC Dac 12 Bit Quad Srl Lp 16DIP / Dac 4-CH 12-BIT 16-PIN PDIP N Tube
$ 114.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8420FPZ.

Upverter

Datasheet24 pages19 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-7.74%

CAD Models

Download Analog Devices DAC8420FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 114.586
$ 122.464
$ 122.464
Stock
168,394
205,980
205,980
Authorized Distributors
6
6
6
Case/Package
N
N
N
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8420EPZ
Digital to Analogue Converter, Quad, 12 bit, 5V to 15V, DIP, 16
Texas InstrumentsDAC7614P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7615P
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Texas InstrumentsDAC7615PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Analog DevicesAD7849ANZ
IC DAC 14BIT V-OUT 20DIP / 14 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesAD7249ANZ
IC DAC 12BIT V-OUT 16DIP / 12 Bit Digital to Analog Converter 2 16-PDIP

Descriptions

Descriptions of Analog Devices DAC8420FPZ provided by its distributors.

IC DAC 12BIT QUAD SRL LP 16DIP / DAC 4-CH 12-bit 16-Pin PDIP N Tube
Quad 12-Bit Serial Voltage Output DAC
5V~15V,-15V 12bit 4 12 SPI 5V R-2R PDIP-16 Through hole mounting 19.18mm*6.35mm*3.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8420FPZ.