Texas Instruments DAC5311IDCKT

8bit, Single Channel, 80uA, 1.8V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5311IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet43 pages15 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.15%

CAD Models

Download Texas Instruments DAC5311IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.862
$ 0.862
Stock
345,996
470,095
470,095
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
1.8 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5311IDCKT.

Related Parts

Texas InstrumentsDAC6311IDCKT
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC6311IDCKR
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Analog DevicesAD5601BKSZ-500RL7
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO6
Analog DevicesAD5601BKSZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Analog DevicesAD5601BCPZ-RL7
2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Texas InstrumentsDAC6311IDCKTG4
SERIAL INPUT LOADING 12 us SETTLING TIME 10-BIT DAC PDSO6

Descriptions

Descriptions of Texas Instruments DAC5311IDCKT provided by its distributors.

8bit, Single Channel, 80uA, 1.8V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
DAC 1-CH Resistor-String 8-bit 6-Pin SC-70 T/R
Texas Instruments 8-bit DAC, Single Channel, Serial (SPI/QSPI/Microwire) Interface, 6-Pin, Single Output
8Bit Dac, 1Ch, Lp, W/Spi, Sc70-6; Resolution (Bits):8Bit; Sampling Rate:225Ksps; Data Interface:Serial, Spi; Supply Voltage Range:1.8V To 5.5V; Adc/Dac Case Style:Sc-70; No. Of Pins:6Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC5311IDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5311IDCKT .
  • DAC5311IDCKT.