Texas Instruments DAC6311IDCKT

10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6311IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing4 pages2 years ago
Datasheet43 pages15 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+116%

CAD Models

Download Texas Instruments DAC6311IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
$ 1.07
$ 1.07
Stock
546,483
378,637
378,637
Authorized Distributors
5
1
1
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
10
10
10
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC6311IDCKT.

Related Parts

Analog DevicesAD5611BKSZ-500RL7
2.7 V to 5.5 V, <100 μA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70
Analog DevicesAD5611BKSZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Analog DevicesAD5601BKSZ-500RL7
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO6
Texas InstrumentsDAC5311IDCKT
8bit, Single Channel, 80uA, 1.8V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC5311IDCKRQ1
1.8V~5.5V 81dB 225kS/s 8bit 1-Ch 8-Bit DSP SPI String DAC SC-70-6 SMD, Adhesive Mount 900μm H
Texas InstrumentsDAC7311IDCKT
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments DAC6311IDCKT provided by its distributors.

10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R
String DAC 2V~5.5V 81dB 225kS/s 10bit 1-Ch DSP SPI SC-70-6 SMD, Adhesive Mount 900μm H
10BIT DAC, 1CH, LP, W/SPI SC70-6; Résolution (Bits): 10bit; Taux d'échantillonnage: 225kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier CAN / CNA: SC-70; Nombre de broches: 6Br
10Bit Dac, 1Ch, Lp, W/Spi Sc70-6; Resolution (Bits):10Bit; Sampling Rate:225Ksps; Data Interface:Serial, Spi; Supply Voltage Range:1.8V To 5.5V; Adc/Dac Case Style:Sc-70; No. Of Pins:6Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC6311IDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC6311IDCKT .
  • DAC6311IDCKT.