Analog Devices AD5320BRMZ

2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
$ 5.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5320BRMZ.

HQonline

Datasheet20 pages20 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-7.74%

CAD Models

Download Analog Devices AD5320BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.995
$ 5.06
$ 5.06
Stock
232,283
119,122
119,122
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5320BRMZ.

Related Parts

Analog DevicesAD5321BRMZ
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP
Analog DevicesAD5321BRMZ-REEL7
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC
Analog DevicesAD5321BRM-REEL7
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices AD5320BRMZ provided by its distributors.

2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
2.7 V TO 5.5 V, 140 MICRO AMPS, RAIL-TO-RAIL OUTPUT 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8
DAC, 12BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
AD5320BRMZ, 12 BIT SERIAL DAC, 125KSPS, 8-PIN MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5320 digital to analog converter 5.5V 10mus 125ksps 16LSB
Dac, 12Bit, Msop-8, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5320BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5320BRMZ .
  • AD5320BRMZ*