What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5320BRM-REEL

IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5320BRM-REEL.

Arrow Electronics

Datasheet20 pages20 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD5320BRM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.995
$ 5.995
Stock
123,980
230,174
230,174
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
10 µs
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC121C085CIMM
12Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP
Analog DevicesAD5620ARMZ-2
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube
Analog DevicesAD5310BRM-REEL
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Analog DevicesAD5310BRMZ-REEL
IC DAC 10BIT V-OUT 8MSOP / 10 Bit Digital to Analog Converter 1 8-MSOP
Texas InstrumentsDAC122S085CIMM/NOPB
12-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD5320BRM-REEL provided by its distributors.

IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R
The AD5320 is a single, 12-bit buffered voltage out DAC that operates from a single +2.7 V to +5.5 V supply consuming 115 µA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5320 utilizes a versatile three-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI ™,QSPI ™, MICROWIRE ™ and DSP interface standards. Product Highlights Available in 6-lead SOT-23 and 8-lead MicroSOIC packages Low power, single supply operation from 2.7 V to 5.5 V Consumes 0.35 mW at 3 V and 0.7 mW at 5 V Rail-to-Rail output with a slew rate of 1 V/µs Reference derived from the power supply High speed serial interface with clock speeds up to 30 MHz Pin and Software Compatible with the AD5300 (8-Bit) and the AD5310 (10-bit) Related Products AD5621 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC™ D/A Converter, SPI Interface, SC70 Package AD5641 2.7 V to 5.5 V, <100 µA, 14-Bit nanoDAC™ D/A Converter, SPI Interface, SC70 Package

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated