Analog Devices MAX5384EZT+

DAC 1-CH Current Steering 8-bit 6-Pin TSOT-23
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for MAX5384EZT+. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5384EZT+.

Ciiva

Datasheet15 pages16 years ago

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX5383EZT+T
SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6
Analog DevicesMAX5385EZT+T
Low-Cost, Low-Power, 8-Bit DACs with 3-Wire Serial Interface in SOT23
Texas InstrumentsDAC081S101CIMK/NOPB
8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 6-SOT-23-THIN -40 to 105
Texas InstrumentsDAC121S101CIMK/NOPB
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT,; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDAC121C081CIMK/NOPB
DAC 1-CH Resistor-String 12-bit 6-Pin TSOT T/R
Analog DevicesLTC1663-1CS5#TRMPBF
Digital To Analogue Converter, 10 Bit, Serial, 2.7V To 5.5V, Tsot-23, 5

Descriptions

Descriptions of Analog Devices MAX5384EZT+ provided by its distributors.

DAC 1-CH Current Steering 8-bit 6-Pin TSOT-23
DUAL GULL WING RoHS Compliant BINARY digital to analog converter -40C 0.23mA 0.95mm 1LSB
First 3-Wire SOT DAC that Includes On-Chip Reference
Ciiva
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated