Texas Instruments DAC108S085CISQ/NOPB

10-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
$ 6.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC108S085CISQ/NOPB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet34 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
+56.33%

CAD Models

Download Texas Instruments DAC108S085CISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.481
$ 3.83
Stock
374,148
539,848
Authorized Distributors
3
0
Case/Package
TSSOP
-
Number of Pins
16
16
Number of Bits
10
10
Settling Time
4.5 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC108S085CISQ/NOPB.

Related Parts

Texas InstrumentsDAC088S085CIMT/NOPB
IC DAC 8BIT OCTAL R-R 16-TSSOP / DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC088S085CISQX/NOPB
8-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
Texas InstrumentsDAC088S085CIMTX/NOPB
DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
Analog DevicesAD5313RBRUZ
Dual, 10-Bit nanoDAC with 2 ppm/C Reference, SPI Interface | IC DAC 10BIT V-OUT 16TSSOP
Analog DevicesAD5684RARUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DAC108S085CISQ/NOPB provided by its distributors.

10-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
DAC 8-CH Resistor-String 10-bit 16-Pin LLP EP T/R
2.7V~5.5V 10bit 8 10 DSP,SPI 2.7V~5.5V String DAC QFN
16-WFQFN Exposed Pad Voltage - Buffered String DAC DAC108S085 digital to analog converter 5.5V 6mus 2.5MHz 2LSB
4.5us SPI 2.7V~5.5V ±0.5LSB 10 positions WQFN-16-EP(4x4) Digital to Analog Converters (DAC) ROHS
IC DAC 10BIT MCRPWR OCTAL 16WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC108S085CISQNOPB