Texas Instruments DAC088S085CIMTX/NOPB

DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC088S085CIMTX/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet37 pages11 years ago
Datasheet35 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-90.09%

CAD Models

Download Texas Instruments DAC088S085CIMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC088S085CIMTX/NOPB.

Related Parts

Texas InstrumentsDAC5578SPWR
DIGITAL TO ANALOG Converter DAC, 8 BIT,T; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsDAC5573IPWR
8-bit, quad DAC with I2C Interface in a tiny TSSOP package 16-TSSOP -40 to 105
Texas InstrumentsTLV5627CPWR
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP 0 to 70
Analog DevicesAD5313RBRUZ-RL7
Dual, 10-Bit nanoDAC with 2 ppm/°C Reference, SPI Interface
MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R
Analog DevicesAD5429YRU-REEL
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~125C 0.01mA 5mm 0.5LSB

Descriptions

Descriptions of Texas Instruments DAC088S085CIMTX/NOPB provided by its distributors.

DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
8-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-TSSOP -40 to 125
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC088S085 digital to analog converter 5.5V 4.5mus 0.22MHz 0.5LSB
8 8 8 4.5¦Ìs DSP,SPI ¡À0.12LSB 2.7V~5.5V +0.03LSB,-0.02LSB String DAC 2.7V~5.5V 8bit Voltage - Buffered TSSOP-16 , 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC088S085CIMTXNOPB