Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5684RARUZ

Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5684RARUZ.

Newark

Datasheet32 pages12 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+78.13%

CAD Models

Download Analog Devices AD5684RARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.74
$ 9.99
Stock
173,945
181,233
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
25 Msps
25 Msps
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5684RARUZ.

Related Parts

Analog DevicesAD5694RARUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5694RARUZ-RL7
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
Analog DevicesAD5593RBRUZ
8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, I2C Interface
Texas InstrumentsDAC108S085CIMT/NOPB
DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail
Texas InstrumentsDAC108S085CISQ/NOPB
10-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-WQFN -40 to 125
Analog DevicesMAX5309EUE+
Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices AD5684RARUZ provided by its distributors.

Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Quad, 16-/14-/12-Bit nanoDAC | IC DAC 12BIT V-OUT 16TSSOP
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
5us SPI ±2LSB 2.7V~5.5V 12 Bits TSSOP-16 Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated