Texas Instruments CY74FCT480ATPC

Dual 8-Bit Parity Generator/Checker 24-PDIP -40 to 85
$ 9.889

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT480ATPC.

Texas Instruments

Datasheet13 pages14 years ago
Datasheet9 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT480ATPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.889
$ 15.986
Stock
66,900
99,762
Authorized Distributors
2
2
Case/Package
DIP
PDIP
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

MicrochipATF750C-7PX
CPLD ATF750C Family 750 Gates 10 Macro Cells 95MHz CMOS Technology 5V 24-Pin PDIP
Analog DevicesDS1220AB-200IND
Obsolete 2009 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 5V 16kb 85mA
Analog DevicesDS1220AB-150
IC NVSRAM (Non-Volatile SRAM) Memory 16Kb (2Kx8) Parallel 150ns 24-EDIP
Texas InstrumentsCY74FCT823BTPC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Texas InstrumentsLM1269NA/NOPB
Preamplifier Tube LM1269 Through Hole video processing unit 5.08mm 225mA 5.25V 110000kHz
Analog DevicesMAX205CPG+G36
Quint Transmitter/Receiver RS-232 24-Pin PDIP

Descriptions

Descriptions of Texas Instruments CY74FCT480ATPC provided by its distributors.

Dual 8-Bit Parity Generator/Checker 24-PDIP -40 to 85
Parity Generator/Checker 8-Bit 2-Element Open Drain 24-Pin PDIP Tube
Parity Generator/Checker INVERTED DUAL Lead Free Parity Generator/Checker 8-Bit 32mA 64mA 4.75V~5.25V 7.5ns
IC PARITY GEN/CHKER 8-BIT 24DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.