Texas Instruments CY74FCT480BTPC

FCT 74FCT OPEN-DRAIN Tube parity generator checker 31.64mm -40C~85C 6.1ns 4.75V~5.25V
$ 15.986

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT480BTPC.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet9 pages25 years ago

iiiC

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT480BTPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.986
$ 9.889
Stock
99,762
66,900
Authorized Distributors
2
2
Case/Package
PDIP
DIP
Number of Pins
24
24
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

NXP Semiconductors74HCT4059N,112
IC COUNTER PROGRAM DIV X N 24DIP / Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-DIP
onsemi74F579PC
Tube Obsolete 74F579 Binary Counter divider circuit 11.5ns 2000 5.5V 100MHz
onsemiMM74C928N
4-Digit Counters with Multiplexed | IC COUNTER 4DIG 7SEG DRVR 18-DIP

Descriptions

Descriptions of Texas Instruments CY74FCT480BTPC provided by its distributors.

FCT 74FCT OPEN-DRAIN Tube parity generator checker 31.64mm -40C~85C 6.1ns 4.75V~5.25V
Dual 8-Bit Parity Generator/Checker 24-PDIP -40 to 85
IC PARITY GEN/CHKER 8-BIT 24DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.