What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM1269NA/NOPB

Preamplifier Tube LM1269 Through Hole video processing unit 5.08mm 225mA 5.25V 110000kHz

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1269NA/NOPB.

element14

Datasheet20 pages24 years ago

CAD Models

Download Texas Instruments LM1269NA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP W Rail
RoHS Compliant Lead Free Through Hole DUAL Logic Buffer, Inverting -40C~85C TA 5V 2.26g 8.5ns
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments LM1269NA/NOPB provided by its distributors.

Preamplifier Tube LM1269 Through Hole video processing unit 5.08mm 225mA 5.25V 110000kHz
Video Amp Triple 5.25V 24-Pin PDIP
110 MHZ I2C COMPATIBLE RGB VIDEO AMPLIFIER SYSTEM WITH OSD & DAC Video Preamplifier, 3 Channel(s), 1 Func, CMOS, PDIP24
IC, PREAMP CMOS 110MHZ 24-DIP; Supply Voltage Range:4.75V to 5.25V; No. of Pins:24; SVHC:No SVHC (19-Dec-2011); Amplifier Case Style:DIP; Amplifier Output:Single Ended; Amplifier Type:Video; Base Number:1269; Gain Bandwidth:110MHz; Operating Temperature Range:0°C to +70°C; Output Current:28mA; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1269NANOPB