Texas Instruments CY74FCT823BTPC

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
$ 0.952

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT823BTPC.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT823BTPC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 0.643
$ 0.643
Stock
153,197
155,063
155,063
Authorized Distributors
2
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
15 ns
20 ns
20 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
onsemiDM74S374N
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
onsemi74F821SPC
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24
onsemi74F825SPC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
Texas InstrumentsSN74ALS574BN
IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP
Texas InstrumentsSN74F574N
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CY74FCT823BTPC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
9-Bit Bus Interface Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
15ns Non-inverting Single ended 5.25V 64mA D-Type Bus Interface,D-Type Flip-Flop FCT Single ended -32mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.