Texas Instruments CY74FCT191CTSOCT

Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85
$ 0.631

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT191CTSOCT.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT191CTSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.822
$ 0.822
Stock
93,068
314,545
314,545
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS161AD
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
Texas InstrumentsSN74LS161ANSR
TEXAS INSTRUMENTS SN74LS161ANSR IC, BINARY COUNTER, SMD, SOIC16, 5V
Texas InstrumentsSN74LS191D
Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-SOIC 0 to 70
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
MC74ACT163DG 4-STAGE BINARY COUNTER, UP COUNTER, 5V, 16-PIN SOIC
MC74ACT Series 4.5 V to 5.5 V Synchronous Presettable Binary Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments CY74FCT191CTSOCT provided by its distributors.

Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC T/R
Counter Logic IC; Counter Type:Binary Up-Down; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.