Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS161AD

IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
$ 0.428
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS161AD.

Farnell

Datasheet25 pages14 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments SN74LS161AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.482
$ 0.482
Stock
369,117
282,127
282,127
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
32 MHz
32 MHz
32 MHz
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS161AD.

Related Parts

Texas InstrumentsSN74LS163AD
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74LS163ADR
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsCY74FCT163CTSOC
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
onsemi74F161ASC
Positive Edge Asynchronous Synchronous Up Binary Counter IC 0C~70C 120MHz 4.5V~5.5V 10ns

Descriptions

Descriptions of Texas Instruments SN74LS161AD provided by its distributors.

IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
LOGIC, SYNC 4BIT BIN COUNTR, 16SOIC; Famille Logique/ Numéro de base: 74LS161; Type de compteur: Binaire; Fréquence, horloge: 32MHz; Comptage max: 15; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension,
LOGIC, SYNC 4BIT BIN COUNTR, 16SOIC; Logic Family / Base Number:74LS161; Counter Type:Binary; Clock Frequency:32MHz; Count Maximum:15; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:74LS; Logic IC Base Number:74161; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74161; Logic IC Base Number:74161; Logic IC Function:4bit Synchronous Binary Counter; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS161AD .