Texas Instruments CY74FCT191ATSOC

Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT191ATSOC.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments CY74FCT191ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.771
$ 0.771
Stock
499,486
306,115
306,115
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT191ATSOC.

Related Parts

Texas InstrumentsSN74LS191D
Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-SOIC 0 to 70
Texas InstrumentsSN74LS193D
Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70
Texas InstrumentsSN74LS193DR
Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)
NXP SemiconductorsHEF4516BT,652
4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16

Descriptions

Descriptions of Texas Instruments CY74FCT191ATSOC provided by its distributors.

Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube
Counter Logic IC; Counter Type:Binary Up-Down; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.