Texas Instruments CY74FCT162245TPACT

5¦ÌA 16 16 2 8 4.5V 5.5V 24mA Non-Inverting, Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
$ 1.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162245TPACT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT162245TPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 0.834
$ 0.834
Stock
226,572
600,996
600,996
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
4
4
Number of Bits per Element
8
4
4
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
7 ns
3.7 ns
3.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas Instruments74FCT162652CTPACT
5¦ÌA 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-56 , 14mm*6.1mm*1.15mm
Rochester Electronics74FCT162543CTPACT
5¦ÌA 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-56 14mm*6.1mm*1.15mm
Texas Instruments74FCT162646ATPACT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT162245TPACT provided by its distributors.

5¦ÌA 16 16 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
IC TXRX NON-INVERT 5.5V 48TSSOP / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
FCT SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
74FCT162245 Tape & Reel (TR) WITH DIRECTION CONTROL 74FCT logic receiver 24mA 24mA 9.5ns 1.2mm 1W
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
IC TXRX NON-INVERT 5.5V 48TSSOP
IC TRANSCVR 16BIT N-INV 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.