Texas Instruments 74FCT162646ATPACT

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-TSSOP -40 to 85
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162646ATPACT.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages16 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162646ATPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.406
Stock
280,246
169,037
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
-
Logic Function
Inverting, Transceiver
-
Number of Circuits
2
-
Number of Inputs
-
-
Propagation Delay
6.3 ns
-
Low Level Output Current
24 mA
-
High Level Output Current
24 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
5 µA
-

Related Parts

Rochester Electronics74FCT162543CTPACT
Bidirectional ROHS3Compliant Lead Free Gold logic driver -40C~85C TA 5V 1W 1.2mm
Texas Instruments74FCT162543ATPACT
16-Bit egistered Transceivers with 3-State Outputs 56-TSSOP -40 to 85
Texas Instruments74FCT162245ATPACT
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162646ATPACT provided by its distributors.

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-TSSOP -40 to 85
FCT SERIES DUAL 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
IC TXRX NON-INVERT 5.5V 56TSSOP
IC REGISTERED TRANSCVR 56TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.