Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics 74FCT162543CTPACT

16-Bit egistered Transceivers with 3-State Outputs 56-TSSOP -40 to 85
$ 75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74FCT162543CTPACT.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas Instruments74FCT162652CTPACT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-TSSOP -40 to 85
Texas Instruments74FCT162646CTPACT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-TSSOP -40 to 85
Texas Instruments74FCT162646ATPACT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Rochester Electronics 74FCT162543CTPACT provided by its distributors.

16-Bit egistered Transceivers with 3-State Outputs 56-TSSOP -40 to 85
FCT SERIES DUAL 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
5μA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-56 SMD mount 14mm*6.1mm*1.15mm
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
IC TXRX NON-INVERT 5.5V 56TSSOP

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec