Texas Instruments CY29FCT520CTSOCT

CY29FCT520 ROHS3Compliant Tape & Reel (TR) 29FCT shift register 6ns -32mA 2.65mm 5V
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY29FCT520CTSOCT.

DigiKey

Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY29FCT520CTSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 4.811
$ 4.811
Stock
116,113
191,376
191,376
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
6 ns
14 ns
14 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsCY29FCT818CTSOC
FCT CY29FCT818 ROHS3Compliant Tube shift register 7.2ns -32mA 2.65mm 5V
Texas InstrumentsSN74LS299DW
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
Texas InstrumentsTPIC6A595DW
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns
onsemi74F299SC
F/FAST SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO20

Descriptions

Descriptions of Texas Instruments CY29FCT520CTSOCT provided by its distributors.

CY29FCT520 ROHS3Compliant Tape & Reel (TR) 29FCT shift register 6ns -32mA 2.65mm 5V
Pipeline Register Single-Element 8-CH CMOS 24-Pin SOIC T/R
Pipeline Register, 8-Bit, CMOS, PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.