Texas Instruments TPIC6A595DW

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
$ 3.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6A595DW.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages19 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPIC6A595DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.51
$ 1.85
Stock
307,246
1,773,420
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Outputs
8
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
50 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPIC6A596DW
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
Texas InstrumentsTPIC6A596DWRG4
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
Texas InstrumentsTPIC6A596DWG4
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
NexperiaNPIC6C4894DY
NPIC6C4894 Series 5.5 V Open-Drain Power Logic 12-Bit Shift Register - SOIC-20

Descriptions

Descriptions of Texas Instruments TPIC6A595DW provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
SHIFT REGISTER, 8BIT, SOIC-24; Famille Logique/ Numéro de base: -; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC; Nombre de br
SHIFT REGISTER, 8BIT, SOIC-24; Logic Family / Base Number:-; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:24Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Output Type:Standard; Logic IC Family:TPIC; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Type:Shift Register; No. of Elements:1Elements

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC6A595DW .
  • TPIC6A595DW.