Texas Instruments SN74LS299DW

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS299DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS299DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 2.88
$ 2.88
Stock
244,194
205,788
205,788
Authorized Distributors
3
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Shift Register
-
-
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Propagation Delay
40 ns
39 ns
39 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS299DW.

Related Parts

Texas InstrumentsCD74ACT299M96
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
Texas InstrumentsCD74ACT299M
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
Texas InstrumentsSN74F299DWR
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC T/R
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns

Descriptions

Descriptions of Texas Instruments SN74LS299DW provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
39ns Tri-State Shift Register Universal 74LS SOIC-20 SMD 7.52mm W × 2.35mm H
TRUE Lead Free DUAL Universal Shift Register 0C~70C 5V 35MHz 500.709277mg
LOGIC, UNIV SHIFT/STOR REG, 20SOIC; Shift Register Function:Universal; Logic Type:Universal Shift / Storage Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:35MHz; Input Current Max:53mA; Logic IC Base Number:74299; Logic IC Family:LS; Logic IC Function:8-Bit Universal Shift / Storage Register; Package / Case:SOIC; Shift Register Function:Universal; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.