Texas Instruments CY29FCT520ATSOC

14ns 1 1 4.75V 5.5V 64mA Pipeline, Register, Universal FCT -32mA SOIC-24 15.4mm*7.52mm*2.35mm
$ 4.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY29FCT520ATSOC.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages25 years ago

Farnell

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY29FCT520ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.811
$ 2.975
$ 2.975
Stock
213,386
137,292
137,292
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY29FCT520ATSOC.

Related Parts

Texas InstrumentsCY29FCT818CTSOC
FCT CY29FCT818 ROHS3Compliant Tube shift register 7.2ns -32mA 2.65mm 5V
Texas InstrumentsCY29FCT818CTSOCT
FCT CY29FCT818 ROHS3Compliant Tape & Reel (TR) shift register 6ns -32mA 624.398247mg 5V
Texas InstrumentsSN74LS299DW
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns
onsemi74F299SC
F/FAST SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO20

Descriptions

Descriptions of Texas Instruments CY29FCT520ATSOC provided by its distributors.

14ns 1 1 4.75V 5.5V 64mA Pipeline,Register,Universal FCT -32mA SOIC-24 15.4mm*7.52mm*2.35mm
CY29FCT520 ROHS3Compliant Tube e4 shift register 14ns -32mA 624.398247mg 5V
LOGIC, 8BIT PIPELINE REG, 24SOIC; Logic Type:Multilevel Pipeline Register; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Input Current Max:5µA; Logic IC Base Number:29520; Logic IC Family:FCT; Logic IC Function:8-Bit Multilevel Pipeline Register with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.