Texas Instruments CSD95379Q3M

Synchronous Buck NexFET Power Stage, CSD95379Q3M 10-VSON-CLIP -40 to 150
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95379Q3M.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet20 pages11 years ago
Datasheet22 pages11 years ago
Datasheet20 pages12 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments CSD95379Q3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.039
$ 1.111
Stock
300,579
186,085
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
10
10
Max Output Current
45 A
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD95379Q3M.

Related Parts

Texas InstrumentsDRV10866DSCR
5V Fan Motor Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV10866DSCR
MicrochipMTD6505T-E/NA
Motor Driver/Controller, Three Phase DC Brushless, 2 V to 5.5 V, 3 Outputs, 1 A, 10 Pins, UDFN
Texas InstrumentsDRV10963DSNR
Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
Texas InstrumentsDRV10963PDSNT
Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER

Descriptions

Descriptions of Texas Instruments CSD95379Q3M provided by its distributors.

Synchronous Buck NexFET Power Stage, CSD95379Q3M 10-VSON-CLIP -40 to 150
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
Dual Switching Controller, 20A, 2000kHz Switching Freq-Max, PDSO10
Gate Drivers Sync Buck NexFET Power State
4.5V~5.5V VSON-10-EP(3.3x3.3) Gate Drive ICs ROHS
DIODE ARRAY SCHOTTKY 100V D2PAK
Shoot-Through UVLO ACTIVE (Last Updated: 3days ago) Contains Lead Tape & Reel (TR) bridge driver 20A 5.5V 1mm 2000kHz
PowerStage product in Gen2.1 20v
IC HALF BRIDGE DRIVER 20A 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.