onsemi LV8163QA-BH

Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
$ 0.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8163QA-BH.

IHS

Datasheet7 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8163QA-BH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsDRV10963DSNR
Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
Texas InstrumentsDRV10963JMDSNR
3-Phase Sensorless BLDC Motor Driver 2.1V to 5.5V 10-Pin SON T/R
Texas InstrumentsDRV10963JUDSNR
IC MOTOR DRIVER 2.1V-5.5V 10SON / DRV10963 5-V, Three-Phase, Sensorless BLDC Motor Driver
Texas InstrumentsDRV10963JADSNR
3-Phase Sensorless BLDC Motor Driver 2.1V to 5.5V 10-Pin SON T/R
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
H-Bridge Motor Driver 3V to 5.5V 8-Pin WLCSP

Descriptions

Descriptions of onsemi LV8163QA-BH provided by its distributors.

Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
LV8163QA-BH BRUSHLESS DC MOTOR DRIVER, 6 V 0.7A, 10-PIN UDFN
Fan Motor Driver 10-Pin UDFN EP T/R
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.7A, BICMOS, PDSO10
Over Temperature ACTIVE (Last Updated: 4days ago) Lead Free Tape & Reel (TR) bridge driver 700mA 6V 500mum 60kHz
IC BRUSH DC MTR CNTL 700MA 10DFN
Motor Driver, -30 To 95Deg C; Ic Type:Fan Motor Driver; Motor Type:-; No. Of Outputs:2Outputs; Output Current:700Ma; Output Voltage:7V; Ic Case/Package:Udfn; No. Of Pins:10Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi LV8163QA-BH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8163QABH