Texas Instruments DRV10963PDSNT

Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
$ 1.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10963PDSNT.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV10963PDSNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.151
$ 0.682
Stock
158,224
137,587
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
-
Max Output Current
-
-
Output Voltage
-
-
Interface
PWM
-
Min Supply Voltage
2.1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV10963PDSNT.

Related Parts

Texas InstrumentsDRV10963DSNR
Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
Texas InstrumentsDRV10964FFDSNT
3-Phase Sinusoidal Sensorless BLDC Motor Driver 2.1 to 5.5V 10-Piin USON T/R
Texas InstrumentsDRV10866DSCR
5V Fan Motor Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV10866DSCR
MicrochipMTD6505T-E/NA
Motor Driver/Controller, Three Phase DC Brushless, 2 V to 5.5 V, 3 Outputs, 1 A, 10 Pins, UDFN
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
MicrochipMCP8063-E/MD
3-Phase Brushless DC Motor Driver 2V to 14V 8-Pin DFN Tube

Descriptions

Descriptions of Texas Instruments DRV10963PDSNT provided by its distributors.

Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
IC BLDC MOTOR DVR PWM 3PH 10USON / Motor Driver 10-Pin USON EP T/R
TEXAS INSTRUMENTS DRV10963PDSNT MOTOR DRIVER, 3P BLDC, 0.5A, USON-10
Motor Driver, 3P Bldc, 0.5A, Uson-10; Motor Type:three Phase Dc Brushless; No. Of Outputs:1Outputs; Output Current:500Ma; Output Voltage:-; Driver Case Style:uson; No. Of Pins:10Pins; Supply Voltage Min:2.1V; Supply Voltage Max:5.5V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.