Texas Instruments CSD95379Q3MT

Synchronous Buck NexFET Power Stage, CSD95379Q3M 10-VSON-CLIP -40 to 150
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95379Q3MT.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet22 pages11 years ago
Datasheet20 pages12 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CSD95379Q3MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
$ 1.039
Stock
186,085
289,883
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
-
-
Max Output Current
-
45 A
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD95379Q3MT.

Descriptions

Descriptions of Texas Instruments CSD95379Q3MT provided by its distributors.

Synchronous Buck NexFET Power Stage, CSD95379Q3M 10-VSON-CLIP -40 to 150
IC SYNC BUCK NEXFET 10VSON / Synchronous Buck FET Smart Power Stage
MOSFET DRVR 45A 2-OUT Hi/Lo Side Non-Inv 10-Pin VSON T/R
VSON-10-EP(3.3x3.3) Gate Drive ICs ROHS
Shoot-Through UVLO ACTIVE (Last Updated: 1week ago) Contains Lead Tape & Reel (TR) bridge driver 20A 5.5V 1mm 2000kHz
IC HALF BRIDGE DRIVER 20A 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.