onsemi FDMS0310S

Trans MOSFET N-CH Si 30V 19A 8-Pin PQFN EP T/R
$ 0.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS0310S.

Farnell

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-04-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A,10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm
FDMS0309AS Series 30 V 49 A 3.5 mOhm N-Channel Power Trench SyncFET - POWER-56
Single N-Channel 30 V 0.0028 Ohm 69 W Surface Mount Power Mosfet - PowerPAK-SO-8
onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Single N-Channel 30 V 0.0031 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8

Descriptions

Descriptions of onsemi FDMS0310S provided by its distributors.

Trans MOSFET N-CH Si 30V 19A 8-Pin PQFN EP T/R
2.5W(Ta),46W(Tc) 20V 3V@1mA 46nC@ 10V 1individualNChannel 30V 4mΩ@ 18A,10V 19A,42A 2.82nF@15V QFN SMD mount 6mm*5mm*1.1mm
Power Field-Effect Transistor, 19A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
The FDMS0310S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS0310S.