Infineon IRFHM830TRPBF

Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
$ 0.394
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFHM830TRPBF.

IHS

Datasheet10 pages0 years ago
Datasheet9 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-56.01%

CAD Models

Download Infineon IRFHM830TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-09-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
INFINEON IRFHS8342TRPBF MOSFET Transistor, N Channel, 8.8 A, 30 V, 0.013 ohm, 10 V, 1.8 VNew
Single N-Channel 30 V 4.5 mOhm 16 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

Descriptions

Descriptions of Infineon IRFHM830TRPBF provided by its distributors.

Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
Infineon SCT
Transistor: N-MOSFET; unipolar; HEXFET; 30V; 21A; 2.7W; PQFN3.3X3
Trans MOSFET N-CH 30V 21A 8-Pin PQFN EP T/R
IRMOSFET Power Field-Effect Transistor, 21A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, N-Ch, 30V, 40A, Qfn; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:40A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.8V; Product Range:- Rohs Compliant: Yes |Infineon Technologies IRFHM830TRPBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET,N CH,DIODE,30V,21A,PQFN33; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.003ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:2.7W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:QFN; No. of Pins:8; SVHC:No SVHC (18-Jun-2012); Current Id Max:21A; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFHM830
  • SP001566782