
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-27210-1-ND | 40,249 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CSD17308Q3 | 0 | 2500 | |||||||||
| Win Source | WS-CSD17308Q3 | 52,500 | 50 | 9h | ||||||||
| Worldway Electronics | CSD17308Q3 | 18,670 | 7 | Tape & Reel | 7h | |||||||
| Classic Components | CSD17308Q3 | 33,150 | 22h |
Download Texas Instruments CSD17308Q3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments CSD17308Q3 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: