What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRLR3103TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.019 Ohm; Id 55A; D-pak (TO-252AA); Pd 107W

$ 0.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3103TRPBF.

Newark

Datasheet11 pages21 years ago

IHS

DigiKey

Sierra IC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRLR3103TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 2.31
Stock
264,594
95,082
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
1 V
-
Rds On Max
19 mΩ
19 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
69 W
69 W
Input Capacitance
1.6 nF
1.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

InfineonIRLR3103PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.019Ohm;ID 55A;D-Pak (TO-252AA);PD 107W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
InfineonIRLR7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
STMicroelectronicsSTD40NF3LLT4
N-CHANNEL 30V - 0.0095 OHM - 40A DPAK LOW GATE CHARGE STripFET POWER MOSFET

Descriptions

Descriptions of Infineon IRLR3103TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.019Ohm;ID 55A;D-Pak (TO-252AA);PD 107W
Single N-Channel 30 V 0.019 Ohm 50 nC HEXFET® Power Mosfet - TO-252AA
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:55A; On Resistance Rds(On):0.019Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V Rohs Compliant: Yes
MOSFET, N LOGIC D-PAK; Transistor type:MOSFET; Current, Id cont:45A; Resistance, Rds on:0.019ohm; Case style:TO-252 (D-Pak); Current, Idm pulse:69A; Marking, SMD:IRLR3103; Power dissipation:69W; Power, Pd:69W; Temperature, current:25°C; Temperature, full power rating:25°C; Termination Type:SMD; Transistor polarity:N; Transistors, No. of:1; Voltage, Vds max:30V; Voltage, Vgs th max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3103TRPBF
  • IRLR 3103
  • IRLR-3103
  • IRLR3103
  • IRLR3103TRPBF.
  • SP001552788