Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD6680AS

N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ
$ 0.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6680AS.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-5.35%

CAD Models

Download onsemi FDD6680AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-02-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDD6635
N-Channel PowerTrench® MOSFET, 35V, 59A, 10mΩ
MOSFET N-CH 30V 40A TO252-3 N-Channel 30 V 40A (Tc) 42W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 30V 50A TO252-3 N-Channel 30 V 50A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11
onsemiFDD8780
PowerTrench® MOSFET, N-Channel, 25V, 35A, 8.5mΩ
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns

Descriptions

Descriptions of onsemi FDD6680AS provided by its distributors.

N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ
N-Channel 30 V 55 A 10.5 mO Surface Mount PowerTrench Mosfet - DPAK
Power Field-Effect Transistor, 55A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
60W(Ta) 20V 3V@1mA 29nC@ 10V 1individualNChannel 30V 10.5mΩ@ 12.5A,10V 55A 1.2nF@15V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, N, SMD, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:30V; On Resistance Rds(on):10.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.4V; Power Dissipation Pd:60mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:55A; Package / Case:DPAK; Power Dissipation Pd:60mW; Pulse Current Idm:100A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
The FDD6680AS is designed to replace a single MOSFET and Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDD6680AS includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology. The performance of the FDD6680AS as the low-side switch in a synchronous rectifier is indistinguishable from the performance of the FDD6680A in parallel with a Schottky diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd