Texas Instruments CSD16340Q3T

25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD16340Q3T.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago

Augswan

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CSD16340Q3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.512
Stock
194,496
2,338,765
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
25 V
Continuous Drain Current (ID)
60 A
60 A
Threshold Voltage
-
850 mV
Rds On Max
-
4.5 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
-
3 W
Input Capacitance
-
1.35 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8.5Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8.5Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
onsemiFDD6672A
Trans MOSFET N-CH 30V 65A 3-Pin(2+Tab) TO-252AA T/R
Single N-Channel 25 V 4.9 mOhm 18 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel Power MOSFET 60V, 70A, 6.5mΩ Power MOSFET 60V, 70A, 6.5 mOhm, Single N-Channel, u8FL, Logic Level
onsemiFDD8445
PowerTrench® MOSFET, N-Channel, 40V, 50A, 8.7mΩ

Descriptions

Descriptions of Texas Instruments CSD16340Q3T provided by its distributors.

25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150
N-CHANNEL NEXFET POWER MOSFET / Trans MOSFET N-CH 25V 21A 8-Pin VSON-CLIP EP T/R
3W(Ta) 10V,8V 1.1V@ 250¦ÌA 9.2nC@ 4.5 V 1N 25V 4.5m¦¸@ 20A,8V 60A 1.35nF@12.5V SON 3.3mm*3.3mm*1mm
MOSFET N-CHANNEL 25V 60A 8VSON
CSD16340Q3 25V, N CHANNEL NEXFET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.