Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD8445

onsemi N-Ch Enhancement MOSFET PowerTrench Series, Vds=40V, 70A, DPAK (TO-252), SMD, 3-Pin
$ 0.555
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8445.

Farnell

Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet7 pages25 years ago

IHS

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
-41.79%

CAD Models

Download onsemi FDD8445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-12-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 40V, 50A, 6.7mΩ,
MOSFET N-CH 30V 90A TO252-3 N-Channel 30 V 90A (Tc) 79W (Tc) Surface Mount PG-TO252-3-11
onsemiFDD8447L
N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3
MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 30V 50A TO252-3 N-Channel 30 V 50A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11
onsemiFDD6680AS
N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ

Descriptions

Descriptions of onsemi FDD8445 provided by its distributors.

onsemi N-Ch Enhancement MOSFET PowerTrench Series, Vds=40V, 70A, DPAK (TO-252), SMD, 3-Pin
PowerTrench® MOSFET, N-Channel, 40V, 50A, 8.7mΩ
N-Channel 40 V 50 A 8.7 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Trans MOSFET N-CH 40V 70A Automotive 3-Pin(2+Tab) TO-252 T/R
Power Field-Effect Transistor, 70A I(D), 40V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, D-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:40V; Current, Id Cont:15.2A; Resistance, Rds On:0.0067ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.8V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:TO-252; Application Code:GP; Current, Idm Pulse:85A; External Depth:10.5mm; External Length / Height:2.55mm; No. of Pins:3; Power, Pd:79W; SMD Marking:FDD8445; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:1.9°C/W; Time, trr Typ:39ns; Voltage, Rds Measurement:10V; Voltage, Vds Max:40V; Voltage, Vgs th Max:4V; Voltage, Vgs th Min:2V; Width, External:6.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD8445.