What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFR3708TRLPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 8.5MILLIOHMS; Id 61A; D-pak (TO-252AA); Pd 87W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3708TRLPBF.

IHS

Datasheet11 pages21 years ago
Datasheet10 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
InfineonIRLR7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
Diodes Inc.DMN3010LK3-13
Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount
SQD45P03-12_GE3 P-CHANNEL MOSFET TRANSISTOR, 37 A, 30 V, 3-PIN TO-252AA

Descriptions

Descriptions of Infineon IRFR3708TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8.5Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:61A; On Resistance, Rds(on):12.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001571620