Texas Instruments CSD16322Q5C

Transistor Mosfet N-ch 25V 21A 8-PIN Son Ep T/r
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD16322Q5C.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Farnell

Newark

CAD Models

Download Texas Instruments CSD16322Q5C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
Stock
859,560
493,657
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
97 A
97 A
Threshold Voltage
1.1 V
1.1 V
Rds On Max
5 mΩ
5 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
3.1 W
3.1 W
Input Capacitance
1.365 nF
1.365 nF

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD16322Q5C.

Related Parts

Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
InfineonIRLR6225PBF
20V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
onsemiFDPC8016S
Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
Single N-Channel 25 V 4.9 mOhm 18 nC HEXFET® Power Mosfet - DirectFET®
NXP SemiconductorsPSMN3R7-25YLC,115
Power Field-Effect Transistor, 97A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N CH MOSFET, 20V, 100A, 3-DPAK; Transistor Polarity:N Channel; Continuous Drain

Descriptions

Descriptions of Texas Instruments CSD16322Q5C provided by its distributors.

Transistor MOSFET N-CH 25V 21A 8-Pin SON EP T/R
97 A 25 V 0.007 ohm N-CHANNEL Si POWER MOSFET
Dualcool N-Channel Nexfet Power Mosfet
3.1W(Ta) 10V,8V 1.4V@ 250¦ÌA 9.7nC@ 4.5 V 1N 25V 5m¦¸@ 20A,8V 21A,97A 1.365nF@12.5V SON-8 6mm*5mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD16322Q5C.