onsemi NTD4855NT4G

Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4855NT4G.

IHS

Datasheet9 pages5 years ago

onsemi

iiiC

Alternate Parts

Price @ 1000
$ 0.23
$ 0.23
Stock
335,561
1,034,113
1,034,113
Authorized Distributors
0
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vds)
25 V
25 V
25 V
Continuous Drain Current (ID)
14 A
12 A
12 A
Threshold Voltage
-
-
-
Rds On Max
4.3 mΩ
5.7 mΩ
5.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.24 W
2.1 W
2.1 W
Input Capacitance
2.95 nF
1.96 nF
1.96 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MOSFETs- Power and Small Signal 24V 110A N-Channel No-Cancel/No-Return
onsemiFDD8770
PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ
Power MOSFET 25 V, 124 A, Single N-Channel
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 5.2Milliohms;ID 100A;D-Pak (TO-252AA);-55de
N CH POWER MOSFET, HEXFET, 30V, 86A, DPAK; Transistor Polarity:N Channel; Contin
Power MOSFET, N Channel, 30 V, 50 A, 0.0042 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi NTD4855NT4G provided by its distributors.

Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 25V 18A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 14A I(D), 25V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 25V 14A/98A DPAK
NTD4855NT4G, SINGLE MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd