Infineon IRLR6225PBF

20V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR6225PBF.

IHS

Datasheet8 pages15 years ago
Datasheet9 pages15 years ago

iiiC

Farnell

Alternate Parts

Price @ 1000
$ 2.55
$ 0.718
Stock
55,584
944,610
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
800 mV
-
Rds On Max
4 mΩ
4 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
63 W
63 W
Input Capacitance
3.77 nF
3.77 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

N CH MOSFET, 20V, 100A, 3-DPAK; Transistor Polarity:N Channel; Continuous Drain
Single N-Channel 20 V 4.2 mOhm 21 nC HEXFET® Power Mosfet - DPAK
20V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Power MOSFET 25 V, 124 A, Single N-Channel
Tube Surface Mount N-Channel Single Mosfet Transistor 12.5A Ta 110A Tc 110A 2.88W 21ns
MOSFETs- Power and Small Signal 24V 110A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of Infineon IRLR6225PBF provided by its distributors.

20V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified Industrial; Qualified MSL1; Logic Level
MOSFET,N CH,20V,124A,DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:20V; On Resistance Rds(on):3200µohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:63W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:63W; Voltage Vgs Max:12V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR6225PBF
  • SP001578814