onsemi FDPC8016S

Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPC8016S.

IHS

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-3.94%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

20V Single N-Channel HEXFET Power MOSFET in a PQFN 5 by 6 package, PG-TDSON-8, RoHS
Power MOSFET 25 V, 124 A, Single N-Channel
NXP SemiconductorsPSMN3R2-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel Power MOSFET 30V, 102A, 3.6mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
Power Field-Effect Transistor, 116A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTL110NS3LLH7
N-channel 30 V, 0.0027 Ohm typ., 120 A STripFET H7 Power MOSFET plus monolithic Schottky in a PowerFLAT 5x6 package

Descriptions

Descriptions of onsemi FDPC8016S provided by its distributors.

Asymmetric Dual N-Channel PowerTrench® Power Clip MOSFET, 25V
PT9 N 30/12 & PT9 N 25/12 S in PowerClip 56 - 8LD, PQFN, POWERCLIP DUAL, 5.0X6.0 MM, MULTIPHASE
Transistor MOSFET Array Dual N-CH 25V 60A/100A 8-Pin T/R
This device includes two specialized N-Channel MOSFETs in a dual package. The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFETTM (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd