Texas Instruments CP3SP33SMSX/NOPB

Processor with Cache, DSP, Bluetooth, USB, Dual CAN Interface 224-NFBGA -40 to 85
$ 23.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CP3SP33SMSX/NOPB.

Texas Instruments

Datasheet408 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet406 pages12 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.501
$ 21.063
Stock
195,514
236,017
Authorized Distributors
2
2
Core Architecture
RISC
RISC
Data Bus Width
32 b
32 b
Max Frequency
96 MHz
96 MHz
Memory Type
Cache, External Program Memory, RAM
Cache, External Program Memory, RAM
Memory Size
-
-
RAM Size
32 kB
32 kB
Number of I/Os
64
64
Number of GPIO
-
-
Interface
CAN, EBI/EMI, I2C, SPI, UART, USART, USB
CAN, I2C, I2S, SMBus, SPI, UART, USART, USB
Number of ADC Channels
-
10
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
5
6
Watchdog Timer
-
-
Min Supply Voltage
-
1.62 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 208-Pin PQFP Tray / IC MCU 32BIT 32KB ROM 208QFP
16 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-217, RoHS
ARMOther series 180MHz BGA-217 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM32F746NGH6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Frame
STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F746BGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments CP3SP33SMSX/NOPB provided by its distributors.

Processor with Cache, DSP,Bluetooth, USB, Dual CAN Interface 224-NFBGA -40 to 85
Connectivity Processor 32bit 224-Pin NFBGA T/R
CONNECTIVITY PROCESSOR WITH CACHE, DSP, AND BLUETOOTH, USB,
44K x 8 3V 3.3V BGA 13mm*13mm*940¦Ìm
IC CPU W/BLUTOOTH&CAN 224NFBGA
CONNECTIVITY PROCESSOR/CONTROLLER IC
CP3SP33 PROCESSOR WITH CACHE, CR
SPECIALTY MICROPROCESSOR CIRCUIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP3SP33SMSXNOPB