Microchip AT91SAM9260B-CU

Microchip AT91Series microcontroller, ARM926EJ-Skernel, 217needle, LFBGAencapsulation
$ 10.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9260B-CU.

Microchip

Datasheet834 pages10 years ago
Datasheet248 pages22 years ago
Datasheet248 pages22 years ago

Future Electronics

Farnell

TME

Newark

Inventory History

3 month trend:
-57.18%

CAD Models

Download Microchip AT91SAM9260B-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTM32F427IIH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA176
STMicroelectronicsSTM32F427IGH6
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 201-Pin UFBGA
STMicroelectronicsSTM32F437IIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame

Descriptions

Descriptions of Microchip AT91SAM9260B-CU provided by its distributors.

Microchip AT91Series microcontroller, ARM926EJ-Skernel, 217needle, LFBGAencapsulation
ARMOther series 180MHz BGA-217 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-Bit AT91 ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA - Trays
ARM MCU, ARM Thumb, SAM9 Family AT91SAM92 Series Microcontrollers, ARM9, 32 bit, 210 MHz, 32 KB
AT91 Series 32 kB Flash 8 kB SRAM 180 MHz 32-Bit Microcontroller - BGA-217
IC, 32-BIT MCU, ARM9, 210MHZ, 217-LFBGA Controller ;Family/Series: (ARM9) Core Size: 32 bit No. of I/O's: 96 RAM Memory Size: 8KB ;CPU Speed: 210MHz No. of Timers: 6 Peripherals: POR, WDT
MCU, 32BIT, ARM9, 210MHZ, BGA-217; Product Range: SAM9 Family AT91SAM92 Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 210MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 217Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9260B-CU.