STMicroelectronics STM32F746BGT6

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Frame
$ 14.705
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F746BGT6.

HQonline

Datasheet227 pages10 years ago

Upverter

Newark

Inventory History

3 month trend:
-25.45%

CAD Models

Download STMicroelectronics STM32F746BGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-05-26
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-07-20
LTD Date2028-01-20

Related Parts

STMicroelectronicsSTM32F429IGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F407IGT7
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F429BGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP208

Descriptions

Descriptions of STMicroelectronics STM32F746BGT6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP208
Mcu, 32Bit, Cortex-M7, 216Mhz, Lqfp-208; |Stmicroelectronics STM32F746BGT6
STMicroelectronics STM32F7Series microcontroller, ARM Cortex M7kernel, 208needle, LQFPencapsulation
ARM-MSeries 216MHz LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 128 kB Flash 64 kB RAM 84 MHz 32-Bit Microcontroller - LQFP-208
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
MCU, 32BIT, CORTEX-M7, 216MHZ, LQFP-208; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory S; Available until stocks are exhausted
Device Core = ARM® Cortex® M7 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 216 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 340 / Interfaces = CAN / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / Interfaces = Ethernet / ADC Channels = 24 / ADC Resolution Bit = 12 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 168 / Number of Timers/Counters = 15 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 208 / Mounting Type = SMD / Packaging = Tray / Length mm = 28 / Width mm = 28 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics