Texas Instruments CLVC1G126IDCKREP

Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC1G126IDCKREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.49%

CAD Models

Download Texas Instruments CLVC1G126IDCKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.042
$ 0.04
$ 0.04
Stock
479,508
3,222,232
3,222,232
Authorized Distributors
3
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
9 ns
9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVC1G126DCKR
Tri-State 32mA 1.65V~5.5V 32mA -40℃~+125℃ SC-70-5 Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC1G126DCKRG4
32mA 1.65V~5.5V 32mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC1G125DCKRG4
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SC-70 T/R
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6

Descriptions

Descriptions of Texas Instruments CLVC1G126IDCKREP provided by its distributors.

Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85
10¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.