Texas Instruments CLC007BM

e0 CLC007 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface driver -5V 47mA 4.9mm 400Mbps
$ 5.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC007BM.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages14 years ago

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLC007BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.569
$ 5.198
$ 5.198
Stock
121,529
208,534
208,534
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCLC007BMX/NOPB
Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85
Texas InstrumentsCLC007BM/NOPB
e3 CLC007 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface transceiver -5V 47mA 1.75mm 1ns
Texas InstrumentsCLC006BM/NOPB
e3 CLC006 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface driver 4.4V 47mA 1.75mm 400Mbps
Analog DevicesMAX9112ESA+
MAX9112 Series 3.3 V 500 Mbps ±11 kV ESD Protection Dual LVDS Line Driver-SOIC-8
Analog DevicesMAX9111ESA+
LVDS Interface IC Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
Analog DevicesMAX9111ESA+T
LVDS Interface IC Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23

Descriptions

Descriptions of Texas Instruments CLC007BM provided by its distributors.

e0 CLC007 Tube CAN ALSO OPERATE WITH -5.2V SUPPLY interface driver -5V 47mA 4.9mm 400Mbps
Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85
Serial Digital Cable Driver 8-Pin SOIC Tube
Cable Driver 1TX 400Mbps 8-Pin SOIC N Rail
Ic,Tv/Video Circuit,Driver,Ecl10,Sop,8Pin,Plastic
IC NVSRAM 256KBIT PAR 44TSOP II
Driver SOP-8 Ethernet ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.