Analog Devices MAX9113ESA

Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9113ESA.

_legacy Avnet

Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.03
$ 7.461
Stock
182,960
147,781
Authorized Distributors
1
6
Case/Package
SOIC
-
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
2
-
Number of Receivers
2
-
Data Rate
500 Mbps
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Texas InstrumentsDS90LV027ATM/NOPB
600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23D
Mixed Signal 1.9ns@ 3Vto3.6V LVCMOS,LVTTL 1 2 3V 3.6V LVDS,LVPECL 600Mbps SOIC-8 1.75mm
Texas InstrumentsDS90LV027ATMX/NOPB
20mA LVDS 0 2 3V 300MHz 1.5ns 3.6V 350MHz(Typ) LVCMOS,LVTTL 600Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
Analog DevicesADN4664BRZ-REEL7
5A991.B.4 ADN4664 Tape & Reel (TR) LVDS interface receiver 3.3V 5.4mA 4.9mm 2.5ns
Analog DevicesMAX9172ESA
Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8

Descriptions

Descriptions of Analog Devices MAX9113ESA provided by its distributors.

Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
MAX9113 DUAL LVDS LINE RECEIVER
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated