Texas Instruments CDCR83DBQRG4

PLL Clock Generator Single 300MHz 24-Pin SSOP T/R
$ 2.441

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCR83DBQRG4.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Datasheet8 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCR83DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.441
$ 3.15
$ 3.15
Stock
160,606
277,846
277,846
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Related Parts

Texas InstrumentsCDCR83ADBQR
PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP T/R
Texas InstrumentsCDCR83ADBQ
PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP Tube
Renesas9DB403DFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28-SSOP
Renesas9DB401CFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsCDCR81DBQR
PLL Clock Generator Single Up to 300MHz 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CDCR83DBQRG4 provided by its distributors.

PLL Clock Generator Single 300MHz 24-Pin SSOP T/R
Obsolete ROHS3Compliant Surface Mount TTL Memory, RDRAM IC 2 (1Year) -40C~85C 400MHz 3.135V~3.465V
IC CLK/FREQ GEN MEMORY 24-SSOP
IC DIRECT RAMBUS CLK GEN 24-QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.