Texas Instruments CDCR83ADBQR

PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP T/R
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCR83ADBQR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

iiiC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCR83ADBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.644
Stock
469,195
209,963
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCR83DBQR
PLL Clock Generator Single 300MHz 24-Pin SSOP T/R
Texas InstrumentsCDCR83DBQRG4
PLL Clock Generator Single 300MHz 24-Pin SSOP T/R
Texas InstrumentsCDCR83DBQ
PLL Clock Generator Single 300MHz 24-Pin SSOP Tube
Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28-SSOP
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28

Descriptions

Descriptions of Texas Instruments CDCR83ADBQR provided by its distributors.

PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP T/R
Direct Rambus™ clock generator 24-SSOP -40 to 85
Logic - Clock Generator IC; Clock IC Type:Clock Generator; Frequency:400MHz; No. of Outputs:1; No. of Multiplier / Dividers:2; Supply Current:70mA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.