Renesas 9DB403DFILFT

Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28-SSOP
$ 2.75
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB403DFILFT.

Renesas

Datasheet20 pages13 years ago
Datasheet20 pages13 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion R - Nov 1, 2012
Verification

Inventory History

3 month trend:
-24.18%

Alternate Parts

Price @ 1000
$ 2.75
$ 2.626
$ 2.626
Stock
113,350
181,220
181,220
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas9DB403DFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Renesas9DB401CFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsCDCR83ADBQR
PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP T/R
Texas InstrumentsCDCR83DBQR
PLL Clock Generator Single 300MHz 24-Pin SSOP T/R
Texas InstrumentsCDCR83DBQRG4
PLL Clock Generator Single 300MHz 24-Pin SSOP T/R

Descriptions

Descriptions of Renesas 9DB403DFILFT provided by its distributors.

Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28-SSOP
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
PLL Clock Generator Single 50MHz to 100MHz 28-Pin SSOP T/R
Clock Generator, 400Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 9DB403DFILFT
Tin INDUSTRIAL GULL WING Active (Main Purpose) IC e3 85C 0.05ns 400MHz
IC BUFFER 4OUTPUT DIFF 28-SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M