Texas Instruments CDCR83DBQ

PLL Clock Generator Single 300MHz 24-Pin SSOP Tube
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCR83DBQ.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages24 years ago

Factory Futures

Sierra IC

Farnell

iiiC

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 3.15
$ 2.441
$ 2.441
Stock
296,147
536,871
536,871
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Related Parts

Texas InstrumentsCDCR83ADBQR
PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP T/R
Texas InstrumentsCDCR83ADBQ
PLL Clock Generator Single 267MHz to 400MHz 24-Pin SSOP Tube
Renesas9DB403DFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Four Output Differential Buffer for PCIe Gen 1 and Gen 2 | IC BUFFER 4OUTPUT DIFF 28-SSOP
Renesas9DB401CFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsCDCR81DBQR
PLL Clock Generator Single Up to 300MHz 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CDCR83DBQ provided by its distributors.

PLL Clock Generator Single 300MHz 24-Pin SSOP Tube
Memory Interface Clocks and Registers Direct Rambus Clock Gen
Obsolete ROHS3Compliant Surface Mount TTL Memory, RDRAM IC 2 (1Year) -40C~85C 400MHz 3.135V~3.465V
IC CLK/FREQ GEN MEMORY 24-SSOP
IC DIRECT RAMBUS CLK GEN 24-QSOP
RAMBUS CLOCK GEN 400MHZ, SSOP24; No. of Outputs:1; Type:Clock Generator; Input Current:10µA; Frequency:400MHz; Voltage, Supply Min:3.465V; Voltage, Supply Max:3.135V; Termination Type:SMD; Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:83; Clock Frequency:100MHz; IC Generic Number:83; Logic Function Number:83

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.